
Number
Total (€ 18.99 / piece)
€ 31.99
-41 %
€ 18.99
incl. VAT
14-day return policy included
Highlights & Details
Compact soldering station ZD-928
- For very delicate soldering jobs
- adjustable power
Technical specifications
- Product type
Soldering station
- Max. power
10 W
- Power supply (LOV)
mains-powered
- Max. temperature
430 °C
- Display
Analogue
- Dim
(L x W x H) 6.8 x 6.5 x 10 cm
- Preheat time
60 s
- Preheat time
Soldering tip up to approx. 250 °C.
- Operating voltage
230 V
- Weight
0.6 kg
- Width
6.5 cm
- Height
10 cm
- Length
6.8 cm
- Min. temperature
100 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1491493 Basetech ZD-928 Soldering station Analogue 10 W 100 - 430 °C
Conformity certificate
Conformity certificate 1491493 Basetech ZD-928 Soldering station Analogue 10 W 100 - 430 °C
Description
This mini soldering station with a very fine tip is ideal for the smallest soldering, e.g., for repair soldering and SMD soldering. With the 10 watts of power, the components are treated very gently. The temperature range can be set from approx. 320 to 380°C.
Scope of delivery
- Mini soldering station
- Soldering iron
- Soldering tip
- Instructions.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 60.26€ 43.26*
What kind of Soldering Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































