
Highlights & Details
Replacement soldering iron 90 W
- Power up to 90 W
- Ideal for mechanical connections
Technical specifications
- Product type
Soldering iron
- Min. temperature
160 °C
- Max. temperature
480 °C
- Max. power
90 W
- Solder tip type
Soldering iron
- Dim
(L x W x H) 45 x 22 x 18 mm
- Weight
10.5 g
- Operating voltage
24 V
- Length
45 mm
- Height
18 mm
- Width
22 mm
- Type
- Spare soldering iron for BN 1620655 soldering station
- 24V 60W (max. 90W)
- Black handle, black rubber
- N9-1 Hi-quality tip
- Ceramic heater, 4 pin plug
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1953677 TOOLCRAFT 1953677 Replacement soldering iron 90 W 24 V 160 - 480 °C
Warranty Terms
Warranty Terms 1953677 TOOLCRAFT 1953677 Replacement soldering iron 90 W 24 V 160 - 480 °C
Description
Scope of delivery
- 1x Replacement soldering iron
- 1x Manual
Frequently Bought Together
(*All information is plus legal VAT)€ 23.98*


































