
Highlights & Details
Toolcraft Digital Soldering Station ST-80D 80 W
- Microprocessor-controlled
- Temperature range: 150 to 450 °C
- Ceramic heating element
- Compact design
- Heavy duty metal casing
- LC display
- Includes tip dry cleaner and sponge
Technical specifications
- Product type
Soldering station
- Max. power
80 W
- Power supply (LOV)
mains-powered
- Max. temperature
450 °C
- Display
Digital
- Dim
(L x W x H) 100 x 124 x 187 mm
- Preheat time
80 s
- Preheat time
25 °C - 450 °C
- Operating voltage
230 V DC
- Weight
2030 g
- Soldering iron features
+ soldering tip
- Width
124 mm
- Height
187 mm
- Length
100 mm
- Min. temperature
150 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1561695 TOOLCRAFT ST-80D Soldering station Digital 80 W 150 - 450 °C + soldering tip
Conformity certificate
Conformity certificate 1561695 TOOLCRAFT ST-80D Soldering station Digital 80 W 150 - 450 °C + soldering tip
Warranty Terms
Warranty Terms 1561695 TOOLCRAFT ST-80D Soldering station Digital 80 W 150 - 450 °C + soldering tip
Description
This digital soldering station comes wih a built-in microcontroller, heats up quickly, allows and maintains temperature settings down to the degree.
LC display
A state-of-the-art b/w LC screen displays all relevant parameters including
actual and setpoint temparatures, a bar graph for heating power, and preset temperatures.
Preset buttons
The digital soldering station features three programmable functions keys. Lets you quick-select saved soldering temperatures.
High-impedance equipotential bonding jack
Suitable for ESD workstations. Comes with a high-impedance 4mm equipotential bonding jack enabling a
safe assembly of sensitive electronic components.
Strand-cast aluminium housing
Features a robust aluminium casing especially designed for heavy duty use.
And thanks to the compact design it doesn't take up much space either.
Tip dry cleaning
The efficient yet gentle dry cleaning process
prevents large temperature drops and ensures that tips remain covered with thin layer of solder which helps increase the lifespan of the product.
Practical
Features 2 tip trays to keep your worktop neat and tidy.
Features
- Microprocessor-controlled
- LC display
- Temperature range: 150 to 450 °C
- High-quality ceramic heating element
- Industry-grade heavy duty metal casing
- Compact design - doesn't take up much space
- Iron tip dry cleaner
- 2 tip trays
- 4 mm equipotential bonding jack
- Compact soldering iron
Scope of delivery
- Soldering station
- Soldering iron rest with dry cleaner and sponge
- Soldering iron
- Soldering tip (pencil shape 0.2 x 25 mm)
- Instruction manual
- Power cord
Frequently Bought Together
(*All information is plus legal VAT)€ 190.96€ 187.46*
What kind of Soldering Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















































