
Highlights & Details
TOOLCRAFT TO-8962 ESD digital soldering station, 70 W, LED display
- Temperature range: 160 to 480 °C
- Rapid heating (heating time 10 s to 300 °C)
- Two-line LED display shows the temperature setting and actual temperature
- Include sleep mode and temperature preset function
- Temperature unit conversion (°C/°F)
Technical specifications
- Colour: Black
- Product material: ABS
- Cable length: 1.25 m
- Soldering iron cable length: 1.1 m
- Product type
Soldering station
- Max. power
70 W
- Power supply (LOV)
mains-powered
- Max. temperature
480 °C
- Display
Digital
- Dim
(L x W x H) 114 x 157 x 90 mm
- Preheat time
10 s to 300 °C
- Operating voltage
230 V
- Weight
2.05 kg
- Soldering iron features
+ soldering tip
- Width
157 mm
- Height
90 mm
- Length
114 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3358946 TOOLCRAFT TO-8962 ESD Soldering station Digital 70 W 480 °C (max) + soldering tip
User & Safety Instructions
User & Safety Instructions 3358946 TOOLCRAFT TO-8962 ESD Soldering station Digital 70 W 480 °C (max) + soldering tip
Warranty Terms
Warranty Terms 3358946 TOOLCRAFT TO-8962 ESD Soldering station Digital 70 W 480 °C (max) + soldering tip
Description
This text is machine translated.
Features
- Power consumption: 70 W
- Microprocessor-controlled
- LED display
- High-quality ceramic heating element
- Iron tip dry cleaner
- Tip tray
- Compact soldering iron
Scope of delivery
- Soldering station with power cord
- Soldering iron with tip
- Soldering iron stand with soldering wire holder
- Sponge
- Clean ball
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 95.96*
What kind of Soldering Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















































