
Highlights & Details
TOOLCRAFT Spare Soldering Iron for TO-8962 ESD Soldering Station
- Max. power: 70 W
- Operating voltage: 230 V
- Temperature range: 480 °C (max)
- Include conical soldering tip
Technical specifications
- Soldering iron cable length: 1.1 m
- Tip size (Ø x L): 5.5 x 150 mm
- Product type
Soldering iron
- Max. power
70 W
- Max. temperature
480 °C
- Solder tip type
Pointed
- Dim
(L x W x H) 220 x 19 x 19 mm
- Weight
0.09 kg
- Operating voltage
230 V
- Width
19 mm
- Height
19 mm
- Length
220 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3358947 TOOLCRAFT TO-422 Soldering iron 230 V 70 W Pointed 480 °C (max)
User & Safety Instructions
User & Safety Instructions 3358947 TOOLCRAFT TO-422 Soldering iron 230 V 70 W Pointed 480 °C (max)
Warranty Terms
Warranty Terms 3358947 TOOLCRAFT TO-422 Soldering iron 230 V 70 W Pointed 480 °C (max)
Description
This text is machine translated.
Scope of delivery
- Soldering iron
Frequently Bought Together
(*All information is plus legal VAT)€ 88.47*
What kind of Electric Soldering Irons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























