
Highlights & Details
Hand soldering iron 100 W/230V
- Pencil shape Ø 6.6 mm
- Incl. Stand
- For a wide variety of applications
Technical specifications
- Product type
Soldering iron
- Max. power
100 W
- Max. temperature
550 °C
- Solder tip type
Pencil-shaped
- Dim
(Ø x L) 6.6 mm x 221 mm
- Operating voltage
230 V AC
- Length
221 mm
- (Ø)
6.6 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2309669 TOOLCRAFT MD100 Soldering iron 230 V AC 100 W Pencil-shaped 550 °C (max)
Conformity certificate
Conformity certificate 2309669 TOOLCRAFT MD100 Soldering iron 230 V AC 100 W Pencil-shaped 550 °C (max)
Warranty Terms
Warranty Terms 2309669 TOOLCRAFT MD100 Soldering iron 230 V AC 100 W Pencil-shaped 550 °C (max)
Description
The price-performance ratio is another point that speaks for the universal hand soldering iron.
Scope of delivery
- Storage stand
- Soldering iron
Frequently Bought Together
(*All information is plus legal VAT)€ 31.96*
What kind of Electric Soldering Irons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































