
Highlights & Details
Soldering gun Dual Power with booster
- With Boost function for instant readiness for operation
Technical specifications
- Cable length: 140 cm
- Product type
Soldering gun
- Max. power
100 W
- Power supply (LOV)
mains-powered
- Dim
(L x W x H) 258 x 186 x 80 mm
- Weight
280 g
- Operating voltage
230 V AC
- Width
186 mm
- Height
80 mm
- Length
258 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2203094 TOOLCRAFT LWK-100 Soldering gun 230 V AC 100 W
Conformity certificate
Conformity certificate 2203094 TOOLCRAFT LWK-100 Soldering gun 230 V AC 100 W
Warranty Terms
Warranty Terms 2203094 TOOLCRAFT LWK-100 Soldering gun 230 V AC 100 W
Description
Scope of delivery
- Dual Power soldering gun
- Soldering tip
- Stand
- Instructions.
Frequently Bought Together
(*All information is plus legal VAT)€ 37.96€ 29.96*
What kind of Electric Soldering Irons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































