
Highlights & Details
Hand soldering iron 15 W/230 V/AC
- Pencil shape Ø 3.3 mm
- Incl. Stand
- For a wide variety of applications
Technical specifications
- Product type
Soldering iron
- Max. power
15 W
- Max. temperature
450 °C
- Solder tip type
Pencil-shaped
- Dim
(Ø x L) 3.3 mm x 176 mm
- Operating voltage
230 V AC
- Length
176 mm
- (Ø)
3.3 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2309666 TOOLCRAFT MD15 Soldering iron 230 V AC 15 W Pencil-shaped 450 °C (max)
Conformity certificate
Conformity certificate 2309666 TOOLCRAFT MD15 Soldering iron 230 V AC 15 W Pencil-shaped 450 °C (max)
Conformity certificate 2309666 TOOLCRAFT MD15 Soldering iron 230 V AC 15 W Pencil-shaped 450 °C (max)
Warranty Terms
Warranty Terms 2309666 TOOLCRAFT MD15 Soldering iron 230 V AC 15 W Pencil-shaped 450 °C (max)
Description
The price-performance ratio is another point that speaks in favor of the universal hand soldering iron.
Universal, low-price range of soldering irons for the most varied applications.
Scope of delivery
- Stand
- Soldering iron
Frequently Bought Together
(*All information is plus legal VAT)€ 16.97*
What kind of Electric Soldering Irons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































