
Number
Total (€ 32.99 / piece)
€ 32.99
incl. VAT
14-day return policy included
Highlights & Details
Soldering Iron with 5 temperature settings 80 W
- 5 temperature presets up to 480 °C
- Automatically switches to sleep mode after 10 mins
- Switches off automatically after 20 mins
Technical specifications
- Product type
Soldering iron
- Max. power
80 W
- Min. temperature
350 °C
- Max. temperature
480 °C
- Soldering iron features
+ LED lighting
- Dim
(Ø x L) 27 mm x 230 mm
- Weight
200 g
- Operating voltage
230 V AC
- Length
230 mm
- (Ø)
27 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2141865 TOOLCRAFT Soldering iron 230 V AC 80 W 350 - 480 °C
Conformity certificate
Conformity certificate 2141865 TOOLCRAFT Soldering iron 230 V AC 80 W 350 - 480 °C
Warranty Terms
Warranty Terms 2141865 TOOLCRAFT Soldering iron 230 V AC 80 W 350 - 480 °C
Description
This TOOLCRAFT soldering iron has 5 temperature settings. It automatically switches to standby mode after 10 mins and switches off after 20 mins. 5 LEDs show the current temperature.
Scope of delivery
- Soldering iron with power cord
- Iron stand
- Instruction manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 41.47*
What kind of Electric Soldering Irons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































