
Highlights & Details
TOOLCRAFT MS-7512 Needle tip soldering iron 12 V 7.5 W Pointed +425 °C (max)
- Perfect for finest soldering work
Technical specifications
- Soldering tip temperature: 425 °C
- Product type
Needle tip soldering iron
- Max. power
7.5 W
- Max. temperature
+425 °C
- Solder tip type
Pointed
- Operating voltage
12 V
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2299061 TOOLCRAFT MS-7512 Needle tip soldering iron 12 V 7.5 W Pointed +425 °C (max)
Conformity certificate
Conformity certificate 2299061 TOOLCRAFT MS-7512 Needle tip soldering iron 12 V 7.5 W Pointed +425 °C (max)
Warranty Terms
Warranty Terms 2299061 TOOLCRAFT MS-7512 Needle tip soldering iron 12 V 7.5 W Pointed +425 °C (max)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 58.46€ 45.46*
What kind of Electric Soldering Irons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























