
Highlights & Details
TOOLCRAFT KB-500 High Power Soldering Iron 500W
- Ideal for coarse and mechanical soldering
- ON/OFF switch on handle
- High quality copper tip
- Heavy duty sturdy stand
- High performance soldering iron and 500 W long lasting tip
- Predominantly used for soldering metal sheets or branding
Technical specifications
- Product type
High performance soldering iron
- Max. power
500 W
- Min. temperature
440 °C
- Power supply (LOV)
mains-powered
- Max. temperature
480 °C
- Solder tip type
Chisel-shaped
- Dim
(Ø x H) 42 mm x 336 mm
- Weight
1.263 kg
- Preheating time
20 min
- Height
336 mm
- (Ø)
42 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2497608 TOOLCRAFT KB-500 High performance soldering iron 500 W Chisel-shaped 440 - 480 °C
Warranty Terms
Warranty Terms 2497608 TOOLCRAFT KB-500 High performance soldering iron 500 W Chisel-shaped 440 - 480 °C
Description
A soldering iron for coarse
When soldering, we usually think of fine work with circuit boards and conductors. The TOOLCRAFT KB-500 high-performance soldering iron is more suitable for more rustic applications.
power
With a maximum power consumption of 500 W and the solid, high-quality chisel-shaped copper tip, the TOOLCRAFT KB-500 is particularly suitable for soldering metal sheets or fire signs.
Full power after 20 minutes
After about 20 minutes of heating time, the power pack with the nylon-fiber handle and a metal part made of stainless steel and Ledloy is ready to do its job with a temperature of up to 480 °C. The delivery includes a heavy, stable stand as well as a manual.
This text is machine translated.
Features
- Power consumption: 500 W
- Max heating temperature: approx. 480 °C
- Heat up time: approx. 20 minutes
- Long lifespan due to high quality heater
- Metal part of soldering iron: Stainless steel and ledloy with black zinc plating
- Soldering iron handle: Nylon fiber
- Tip: Copper (no coating))
Scope of delivery
- 1 x High power soldering iron
- 1 x Tip
- 1 x Stand
- 1 x Manual
Frequently Bought Together
(*All information is plus legal VAT)€ 122.46*
What kind of Electric Soldering Irons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































