
Number
Total (€ 55.99 / piece)
€ 55.99
incl. VAT
14-day return policy included
Highlights & Details
Toolcraft 300W Soldering Iron KP300
- Ideal for coarse and mechanical soldering
Technical specifications
- Product type
Soldering iron
- Max. power
300 W
- Solder tip type
Chisel-shaped
- Operating voltage
230 V
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2299060 TOOLCRAFT KP300 Soldering iron 230 V 300 W Chisel-shaped
Conformity certificate
Conformity certificate 2299060 TOOLCRAFT KP300 Soldering iron 230 V 300 W Chisel-shaped
Warranty Terms
Warranty Terms 2299060 TOOLCRAFT KP300 Soldering iron 230 V 300 W Chisel-shaped
Description
The soldering iron is designed to soft solder and to tin-plate materials, which are appropriate for that use. The 300W version is designed for soldering together copper eaves gutters and is also perfect for echanical jobs such as metal working, installation work or coarse soldering.
Hints
Matching replacement soldering tip, chisel shape 25.5 mm under order no. 2226337 can be ordered!
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 64.47*
What kind of Electric Soldering Irons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































