
Highlights & Details
TOOLCRAFT Soldering Set
- For the universal solder insert
- Practical storage case
Technical specifications
- Soldering gun
- 1. Heating time and temperature: 1st cycle of 12 seconds on / 48 seconds off - 12 seconds to reach 300 °C
- 2. Heating time and temperature: from 2nd cycle of 12 seconds on / 48 seconds off - 12 seconds to reach 350 °C
- 3. Max. temperature: 350 °C (+/-30 °C)
- 4. Operating time limitation: max. 12 seconds, then pause of 48 seconds
- Soldering iron
- 1. Heating time and temperature: 3 minutes 30 seconds to reach 350 °C
- 2. Heating time and temperature: 8 minutes to reach 460 °C
- 3. Max. temperature: 460 °C (+/-30 °C)
- Product type
Soldering iron kit
- Max. power
100 W
- Power supply (LOV)
mains-powered
- Max. temperature
460 °C
- Solder tip type
Nickel-plated
- Soldering iron features
+ solder gun
+ tray
+ Third Hand
+ desoldering pump
+ PCB cleaning tools
- Dim
(L x W x H) 350 x 270 x 73 mm
- Weight
2.1 kg
- Preheating time
12 s
- Operating voltage
230 V
- Width
270 mm
- Height
73 mm
- Length
350 mm
30 W/100 W
- Solder tip type
Nickel-plated soldering tip
- Operating voltage
230 V AC
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 588527 TOOLCRAFT SK 3000 Soldering iron kit 230 V 100 W Nickel-plated 460 °C (max) + solder gun, + tray, + Third Hand, + desold
User & Safety Instructions
User & Safety Instructions 588527 TOOLCRAFT SK 3000 Soldering iron kit 230 V 100 W Nickel-plated 460 °C (max) + solder gun, + tray, + Third Hand, + desold
Conformity certificate
Conformity certificate 588527 TOOLCRAFT SK 3000 Soldering iron kit 230 V 100 W Nickel-plated 460 °C (max) + solder gun, + tray, + Third Hand, + desold
Warranty Terms
Warranty Terms 588527 TOOLCRAFT SK 3000 Soldering iron kit 230 V 100 W Nickel-plated 460 °C (max) + solder gun, + tray, + Third Hand, + desold
Description
Scope of delivery
- 9 pcs include:
- SP-200 100 W/230 V soldering gun
- KD-30 30 W/230 V soldering iron (regular long life tip)
- SC-30 desoldering pump
- SW-10 60/40 1.2 mm solder wire
- GT-100 extra gun tip
- SA-01 soldering scraper
- DP-181 third hand
- SS-04 sheet stand for iron
- Extra regular long life iron tip
- User manual
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 80.36€ 71.76*
What kind of Electric Soldering Irons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























































