
Number
Total (€ 164.99 / piece)
€ 164.99
incl. VAT
14-day return policy included
Highlights & Details
Professional Dual Iron Soldering Station, 230 W
- Powerful 230 W professional soldering station with 2 channels
- Different soldering irons can be used at same time
- e.g. for PCB repair or for work with different component sizes
- Small size, does not occupy much space on workbench (half size/weight compared to similar models!)
- Easy to operate via menu functions on TFT screen
- Soldering handles with automatic type recognition and standby function
- Switches to low temperature to save energy when not in use
- Universal soldering stand with wet and dry sponge and holder for spare soldering tips
- Smart functions e.g. min/max temperature, pre-set temperature and more
Technical specifications
- Product type
Soldering station
- Max. power
230 W
- Power supply (LOV)
mains-powered
- Max. temperature
480 °C
- Display
Digital
- Dim
(L x W x H) 187 x 124 x 100 mm
- Operating voltage
230 V AC
- Weight
2830 g
- Width
124 mm
- Height
100 mm
- Length
187 mm
- Min. temperature
150 °C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2248468 TOOLCRAFT 2248468 Soldering station Digital 230 W 150 - 480 °C
Warranty Terms
Warranty Terms 2248468 TOOLCRAFT 2248468 Soldering station Digital 230 W 150 - 480 °C
Description
Powerful professional soldering station with 230 W and 2 connections
different soldering irons can be used simultaneously
, e.g. for PCB repairs or for different component sizes
This text is machine translated.
different soldering irons can be used simultaneously
, e.g. for PCB repairs or for different component sizes
This text is machine translated.
Features
- The existing metal housing should be used for the new station.
- It will be upgraded with a TFT display and various software functions.
- One model supports up to 2 soldering irons (“2 channels”).
- Housing will be a little longer (about 3-4 cm) to accommodate more electronics and a more powerful transformer.
- A set of different soldering irons should also be offered.
- Cartridge type soldering handles should be used.
- Exact soldering handle portfolio depends on market availability.
- Main project tasks are firmware development for TFT and implementation of new firmware functions.
- The soldering tips spare parts can be used.
Scope of delivery
- Soldering station
- 2x Soldering iron with two different soldering tips (BN 1647032, 1647029)
- 2x Stand with wet sponge and metal sponge
- Power cord
- Instruction manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 247.96€ 243.46*
What kind of Soldering Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































