
Highlights & Details
Ersa RDS 80 Soldering station Digital 80 W +150 - +450 °C
- 80 watt
- Digital display
Technical specifications
- Secondary voltage 24 V
- Solder iron RT 80: Voltage: 24 V
- Power: 80 W/350 °C
- Heat-up ppwer: 290 W
- Heat-up time: approx. 40 s (to 280 °C)
- Weight (without feed line): approx. 130 g
- Product type
Soldering station
- Max. power
80 W
- Power supply (LOV)
mains-powered
- Max. temperature
+450 °C
- Display
Digital
- Dim
(L x W) 260 mm x 250 mm
- Preheat time
40 s
- Preheat time
From 0 to 350 °C at room temperature
- Operating voltage
230 V AC
- Weight
3.26 kg
- Width
250 mm
- Length
260 mm
- Min. temperature
+150 °C
- Factory colour
Multicolour
80 W
- Temperature range
150 - 450 °C
- Operating voltage
230 V/AC 50 Hz
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 813123 Ersa RDS 80 Soldering station Digital 80 W +150 - +450 °C
Information
Information 813123 Ersa RDS 80 Soldering station Digital 80 W +150 - +450 °C
Conformity certificate
Conformity certificate 813123 Ersa RDS 80 Soldering station Digital 80 W +150 - +450 °C
Description
Features
- Temperature range continuously • Function display by LCD multifunction display
- Cable: 1.2 m PVC.
Scope of delivery
- Electronic soldering station RDS 80
- Soldering iron RT 80 with ERSADUR long-life soldering tip 842 CD, 2.2 mm chisel-shape
- Soldering iron stand RH 80 with viscose sponge
Frequently Bought Together
(*All information is plus legal VAT)€ 233.96€ 230.46*
What kind of Soldering Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















































