
Highlights & Details
Toolcraft ST-80A 80 W Analog Soldering Station
- Precise temperature setting of 150 to 450 °C
- High-quality ceramic heating element
- Space-saving thanks to compact design
- Coated aluminum housing
- Including iron tip cleaner and cleaning sponge
Technical specifications
- Product type
Soldering station
- Max. power
80 W
- Power supply (LOV)
mains-powered
- Max. temperature
450 °C
- Display
Analogue
- Dim
(L x W x H) 100 x 124 x 187 mm
- Operating voltage
230 V DC
- Weight
1980 g
- Soldering iron features
+ soldering tip
- Width
124 mm
- Height
187 mm
- Length
100 mm
- Min. temperature
150 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1561692 TOOLCRAFT ST-80A Soldering station Analogue 80 W 150 - 450 °C + soldering tip
User & Safety Instructions 1561692 TOOLCRAFT ST-80A Soldering station Analogue 80 W 150 - 450 °C + soldering tip
Conformity certificate
Conformity certificate 1561692 TOOLCRAFT ST-80A Soldering station Analogue 80 W 150 - 450 °C + soldering tip
Warranty Terms
Warranty Terms 1561692 TOOLCRAFT ST-80A Soldering station Analogue 80 W 150 - 450 °C + soldering tip
Description
This comfort soldering station with analogue control technology is characterized by its precise regulation technology and practice-oriented design. An LED indicates the operating status and the control mode of the soldering station.
Potential balancing bushes
At the ESD workstation. safe welding of sensitive ICs the 4 mm equipotential bonding connection allows.
Tip dry cleaning
Enables an efficient yet gentle dry cleaning process. This prevents large temperature drops and ensures that tips remain covered with thin layer of solder which increases the lifespan of the product.
Heavy duty aluminium casing
Features a robust aluminium casing especially designed for heavy duty use. And thanks to the compact design it doesn't take up much space either.
Practical
Features 2 tip trays to keep your worktop neat and tidy.
This text is machine translated.
Features
- Temperature range: 150 to 450 °C
- High-quality ceramic heating element
- Industry-grade heavy duty metal casing
- Compact design - doesn't take up much space
- Iron tip dry cleaner
- Tip tray
- 4 mm equipotential bonding connector
- Compact soldering iron
Scope of delivery
- Soldering station
- Soldering iron rest with dry cleaner and sponge
- Soldering iron
- Soldering tip (pencil shape 0.2 x 25 mm)
- Instruction manual
- Power cord
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 189.47€ 145.96*
What kind of Soldering Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























































