
Highlights & Details
ST-100 HF High Frequency Soldering Station
- Ultrashort heat-up time due to HF induction heating element
- Microprocessor-controlled
- Compact and robust, powder-coated aluminum housing
- Standby and auto shut-off
- Precise working temperature setting from 50 to 480 °C
- Soldering iron with highly flexible silicone cable
- Includes soldering tip dry cleaner and sponge
- Three programmable buttons for direct soldering temperature selection
- High-contrast black/white LC-display
- Password protection for the saved soldering temperature
Technical specifications
- Product type
HF soldering station
- Max. power
100 W
- Power supply (LOV)
mains-powered
- Max. temperature
480 °C
- Display
Digital
- Dim
(L x W x H) 176 x 124 x 98 mm
- Preheat time
25 s
- Preheat time
50 °C - 480 °C
- Operating voltage
230 V AC
- Weight
3250 g
- Weight, information
approx.
- Soldering iron features
+ soldering tip
- Width
124 mm
- Height
98 mm
- Length
176 mm
- Min. temperature
50 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1626065 TOOLCRAFT ST-100 HF HF soldering station Digital 100 W 50 - 480 °C + soldering tip
Warranty Terms
Warranty Terms 1626065 TOOLCRAFT ST-100 HF HF soldering station Digital 100 W 50 - 480 °C + soldering tip
Description
Reliable temperature maintenance and ultrashort heat-up time
Unlike conventional stations, HF controlled settings together with a temperature sensor closedto the tip enable shorter heat-up times and quicker temperature boosts. This is a very efficient way to keep temperatures constant over time, making the station a perfect choice for a wide range of tasks in (the electronics) industry and trade.
LC display
A state-of-the-art b/w LC screen displays all relevant parameters including actual and setpoint temperatures, a bar graph for heating power, and preset temperatures.
Preset buttons
The digital soldering station features three programmable functions keys. Lets you quick-select saved soldering temperatures.
Password protected settings
Allows protecting temperature settings with a password to prevent unauthorized people from changing them.
Potential balancing bushes
At the ESD workstation. safe welding of sensitive ICs the 4 mm equipotential bonding connection allows.
Strand-cast aluminium housing
Features a robust aluminium casing especially designed for heavy duty use.
And thanks to the compact design it doesn't take up much space either.
Tip dry cleaning
The iron tip dry cleaner protects the tips, boosting tip life span by preventing temperature shocks, ensuring that the tip is covered with a light coat of solder at all times.
Practical
Features 2 tip trays to keep your worktop neat and tidy.
This text is machine translated.
Features
- Ultra-fast heat-up through high frequency induction heating element
- Microprocessor controlled control technology
- Password protection function
- Integrated standby and shutdown functions
- Space-saving thanks to compact design
- Black/white high-contrast LC display and additional status LED
- Temperature range adjustable from 50 to 480 °C
- particularly robust, powder-coated metal housing for industrial use
- Soldering tip dry cleaner
- 4 mm potential equalization socket
- Handy soldering iron with highly flexible silicone cable
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 285.96€ 281.46*
What kind of Soldering Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























































