
Highlights & Details
Hot air soldering/unsoldering system for SMD
- Adjustable soldering temperature
- Automatic cooling system
- Large display with temperature display
Technical specifications
- Product type
Hot air soldering
- Max. power
300 W
- Max. temperature
500 °C
- Display
Digital
- Dim
(L x W x H) 155 x 110 x 125 mm
- Max. air volume
120 l/min
- Preheat time
60 s
- Preheat time
To +400 °C in approx. 60 s, to +500 °C in approx. 90 s
- Operating voltage
230 V AC
- Weight
1.2 kg
- Width
110 mm
- Height
125 mm
- Length
155 mm
- Min. temperature
100 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1488529 TOOLCRAFT ZD-8908 Hot air soldering Digital 300 W 100 - 500 °C
Conformity certificate
Conformity certificate 1488529 TOOLCRAFT ZD-8908 Hot air soldering Digital 300 W 100 - 500 °C
Warranty Terms
Warranty Terms 1488529 TOOLCRAFT ZD-8908 Hot air soldering Digital 300 W 100 - 500 °C
Description
Features
- Closed-loop sensors and micro-controller provide quick warm-up time and correct and stable temperature
- hot-air temperature with two buttons can be set (+100 °C to +500 °C)
- air quantity can be set via the control dial
- faster warm-up process (+400 °C in approx. 60 seconds +500°C in approx. 90 seconds)
- large display with temperature display on the
- side simplyfying holder for secure storage of the hot air nozzle during breaks
- an integrated sensor switches when placing in the holder in Standy Mode
- 3 changeable nozzle Ø
- brushless fan motor for long life and low noise development (under 45 dB)
Scope of delivery
- Hot air soldering/unsoldering system
- Holder
- 3x nozzles
- Operating instructions
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 103.96€ 100.46*
What kind of Soldering Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































