
Number
Total (€ 689.00 / piece)
€ 689.00
incl. VAT
14-day return policy included
Highlights & Details
1-channel power supply unit with the soldering iron WP 120 and safety storage WSR201
- Power unit, 1 channel with soldering iron WP 120 Robust and safety rest WSR 201
- Lock function
Technical specifications
- Product type
Soldering kit
- Max. power
150 W
- Power supply (LOV)
mains-powered
- Max. temperature
550 °C
- Display
Digital
- Dim
(L x W x H) 149 x 138 x 101 mm
- Operating voltage
230 V
- Weight
3 kg
- Width
138 mm
- Height
101 mm
- Length
149 mm
- Min. temperature
50 °C
Documents & Downloads
Datasheet
Datasheet 1492217 Weller WT 1010H Soldering kit Digital 150 W 50 - 550 °C
User & Safety Instructions
User & Safety Instructions 1492217 Weller WT 1010H Soldering kit Digital 150 W 50 - 550 °C
Information
Information 1492217 Weller WT 1010H Soldering kit Digital 150 W 50 - 550 °C
Description
1-channel soldering station 150 W
1-channel power supply unit with the soldering iron WP 120 and safety storage WSR201.
1-channel power supply unit with the soldering iron WP 120 and safety storage WSR201.
Scope of delivery
- WT 1010 H: WT1 H1-channel power supply unit, 150 W
- WP 120 soldering iron 120 W
- Solder tip, chisel-shaped, Ø 2.4 mm
- WSR201 2-in-1 Safety rack with brass wool and cleaning sponge.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 723.47€ 719.97*
What kind of Soldering Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















































