
Highlights & Details
WT2M tender unit
- 2-channel unit for micro-tools
- Compatibility with various Weller Soldering Iron/solder tips
Technical specifications
- Product type
Soldering/desoldering station supply unit
- Max. power
150 W
- Power supply (LOV)
mains-powered
- Max. temperature
450 °C
- Display
Digital
- Dim
(L x W x H) 270 x 225 x 210 mm
- Operating voltage
230 V
- Weight
2.92
- Width
225 mm
- Height
210 mm
- Length
270 mm
- Min. temperature
100 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1719685 Weller WT2M Soldering/desoldering station supply unit Digital 150 W 100 - 450 °C
User & Safety Instructions
User & Safety Instructions 1719685 Weller WT2M Soldering/desoldering station supply unit Digital 150 W 100 - 450 °C
Description
This text is machine translated.
Scope of delivery
- Power supply unit:
Frequently Bought Together
(*All information is plus legal VAT)€ 702.97€ 699.47*
What kind of Soldering Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































