
Number
Total (€ 625.00 / piece)
€ 625.00
incl. VAT
Only 5 Piece(s) available
Highlights & Details
1-channel power supply unit with WTP 90 soldering iron and safety storage WSR 200
- Digital 90 W
- 2-in-1 safety storage
Technical specifications
- Temperature stability of ±2 °C
- Potential compensating
- ESD-safe.
- Product type
Soldering kit
- Max. power
90 W
- Power supply (LOV)
mains-powered
- Max. temperature
450 °C
- Display
Digital
- Dim
(L x W x H) 149 x 138 x 101 mm
- Operating voltage
230 V
- Weight
1.9 kg
- Width
138 mm
- Height
101 mm
- Length
149 mm
- Min. temperature
50 °C
Documents & Downloads
Datasheet
Datasheet 1492213 Weller WT 1010 Soldering kit Digital 90 W 50 - 450 °C
User & Safety Instructions
User & Safety Instructions 1492213 Weller WT 1010 Soldering kit Digital 90 W 50 - 450 °C
Information
Information 1492213 Weller WT 1010 Soldering kit Digital 90 W 50 - 450 °C
Description
1-channel digital soldering station, 90 W.
1-channel power supply unit with WTP 90 soldering iron and safety storage WSR200.
1-channel power supply unit with WTP 90 soldering iron and safety storage WSR200.
Scope of delivery
- WT 1010: 1-Channel Power Supply Unit WT1
- WTP 90 soldering iron 90 W
- XNT A chisel-shaped soldering tip 1.6 x 0.4 mm
- Tool for changing straight XNT tips when WTP 90 soldering iron
- 2-in-1 Safety rack with brass wool and cleaning sponge.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 659.47€ 655.97*
What kind of Soldering Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























































