
Highlights & Details
Hot air station 800 W, max. 500 °C
- 4 nozzles with different sizes
- Large LCD display
- Adjustable temp/air flow
- Touch sensor
- Auto-sleep function
- Brushless vortex fan
Technical specifications
- Product type
Hot air soldering
- Max. power
800 W
- Max. temperature
500 °C
- Display
Digital
- Dim
(L x W x H) 210 x 90 x 140 mm
- Max. air volume
120 l/min
- Operating voltage
230 V AC
- Weight
1.46 kg
- Width
90 mm
- Height
140 mm
- Length
210 mm
- Min. temperature
100 °C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2301606 TOOLCRAFT LSH-880 Hot air soldering Digital 800 W 100 - 500 °C
Conformity certificate
Conformity certificate 2301606 TOOLCRAFT LSH-880 Hot air soldering Digital 800 W 100 - 500 °C
Warranty Terms
Warranty Terms 2301606 TOOLCRAFT LSH-880 Hot air soldering Digital 800 W 100 - 500 °C
Description
The automatic air volume cooling extends the life of the heating element core and the handle. Independant cold air function for special applications.
Three short keys for temperature preselection can be assigned and stored independantly. Password protection and key lock for easy control. Time and temperature-controlled compensation function.
This text is machine translated.
Features
- Auto-sleep function is enabled when the hot air gun placed on the stand.
- Brushless vortex fan makes cyclone air output more even. (Includes 4 nozzles)
- Automatic air volume cooling function prolongs the lifespan of the heating core and handle.
- Independent cold air function for special applications.
- Three sets of quick temperature keys - can be set and saved independently.
- Password protection and key lock function for easy control.
- Timer and temperature compensation function.
Scope of delivery
- Hot air station
- Hot air gun
- Gun holder
- AC cable
- 4x Nozzles
- Manual
Frequently Bought Together
(*All information is plus legal VAT)€ 179.26€ 175.76*
What kind of Soldering Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































