
Technical specifications
- Product type
Soldering kit
- Max. power
80 W
- Power supply (LOV)
mains-powered
- Max. temperature
550 °C
- Display
Digital
- Dim
(L x W x H) 150 x 130 x 101 mm
- Preheat time
5 s
- Operating voltage
100 V
120 V
230 V
- Weight
1900 g
- Soldering iron features
+ tray
+ tweezers
+ soldering tip
- Width
130 mm
- Height
101 mm
- Length
150 mm
- Min. temperature
50 °C
Documents & Downloads
Datasheet
Datasheet 3341620 Weller WT1012M mit WTMT MS Soldering kit Digital 80 W 50 - 550 °C + tray, + tweezers, + soldering tip
User & Safety Instructions
User & Safety Instructions 3341620 Weller WT1012M mit WTMT MS Soldering kit Digital 80 W 50 - 550 °C + tray, + tweezers, + soldering tip
Description
Discover the soldering station WT 1M
Your ultimate partner for excellence. With extremely short heating-up and recovery times, it does all the soldering work effortlessly.
No more juggling with tools or loss of performance - only reliable versatility and unsurpassed price-performance
Ratio. Decide for worry-free precision and unstoppable productivity. Choose a Weller WT
Soldering station
This text is machine translated.
Features
- 1 CHANNEL REWORK KIT (95 W)
- For micro and standard soldering and desoldering jobs.
- With 6 bits. WTMT MS micro-tweezers with active
- (Cartridge) Top Technology
- Intuitive operation with clear menu structure
- Small space requirement by stacking
- Graphic LC-display with background lighting
- High performance and functionality
- Many tools can be connected
- Case lid can be used as storage
- Switch-off time, process window interlock function, offset
- Can be connected to ZeroSmog solder fume extraction
Scope of delivery
- WT1M Verso reinforcement unit, 230 V
- WTMT MS FORCEPS 80 W, 24 V
- RTWMS 030 K micro soldering tip (2 x 40 W)
- WSR 211 safety rack with stop & go function
Frequently Bought Together
(*All information is plus legal VAT)€ 798.98*
What kind of Soldering Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































