
Highlights & Details
Weller WX2021 Soldering station Digital 240 W +50 - +550 °C
- Power unit WX 2 with 2 channels, soldering irons WXMP and 1 tweezers WXMT
- Gleichzeitiger Betrieb von 2 Lötstationen
Technical specifications
- Housing: protection class I (antistatic)
- Safety: T2 A mains protection
- Temperature accuracy: ± 9 °C
- Temperature stability: ± 2 °C
- Earth contact: 3.5mm switch box on the back of the device
- Casing material: aluminum base with antistatic black coating
- Product type
Soldering station
- Max. power
240 W
- Max. temperature
+550 °C
- Display
Digital
- Dim
(L x W x H) 170 x 151 x 130 mm
- Preheat time
5 s
- Preheat time
50 °C - 350 °C
- Type
2-channel
- Operating voltage
230 V AC
- Weight
3.2 kg
- Weight, information
approx.
- Width
151 mm
- Height
130 mm
- Length
170 mm
- Min. temperature
+50 °C
200 W (240 W)
- Temperature range
+50 to +550 °C
- Operating voltage
230 V/50 Hz
Documents & Downloads
Datasheet
Datasheet 588470 Weller WX2021 Soldering station Digital 240 W +50 - +550 °C
User & Safety Instructions
User & Safety Instructions 588470 Weller WX2021 Soldering station Digital 240 W +50 - +550 °C
User & Safety Instructions 588470 Weller WX2021 Soldering station Digital 240 W +50 - +550 °C
User & Safety Instructions 588470 Weller WX2021 Soldering station Digital 240 W +50 - +550 °C
Conformity certificate
Conformity certificate 588470 Weller WX2021 Soldering station Digital 240 W +50 - +550 °C
Description
A multitude of connectivity options:
Unique tool detection for interference-free digital data transmission; soldering bits can be changed easily thanks to an interlocking ring that can be operated with one hand.
There are also two connections that can be used for managing fume extraction units, heating plates and programmable logic controllers (PLC). The temperature, speed and status of any additional devices connected are shown on the WX display.
An additional USB port is available for firmware upgrades, parameter adjustments and data logging on a USB stick.
Intelligent tools:
The calibration of the soldering iron means that calibration of the soldering station is not required. All WX tools have a built-in sensor that detects when it is in use, individual iron calibration separate from the base station, data memory read in the bit handle and an internal memory that transfers the settings from the iron to an individual base station.
Optimised, spring-loaded tip barrel (for the WXP 120):
Even contact pressure thanks to spring-load / antistatic softgrip / tool-less tip exchange.
Power saving sleep mode:
Automatic standby mode thanks to a sensor in the handle that detects when it is in use / no special stop-and-go rest required /
WXP 120 with blue ring light (light out = off, light blinking = standby or heating up, light on = tip ready for use) / all connected accessories such as fume extractors and heating plates also go into sleep mode.
Features
- Capacitive control panel
- 6 touch keys
- Rotary click wheel with finger navigation
- Real glass antistatic-coated touchscreen
- Chemical and temperature resistant
- Backlit LC display
- Multifunctional USB port
- WX tool connection
- Multilingual menu navigation.
Scope of delivery
- WX 2 supply unit
- WXMP soldering iron set
- WXMT soldering iron set
Frequently Bought Together
(*All information is plus legal VAT)€ 2,015.98€ 2,012.48*
What kind of Soldering Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































