
Highlights & Details
Atten GT-6150P Soldering station Digital 150 W 80 - 500 °C
- Power (max.): 150 W
- Operating voltage: 230 V/AC
- Soldering iron (max.) temperature: 500 °C
- Soldering iron (min.) temperature: 80 °C
Technical specifications
- Product type
Soldering station
- Max. power
150 W
- Max. temperature
500 °C
- Display
Digital
- Dim
(L x W x H) 230 x 142 x 145 mm
- Preheat time
9 s
- Type
1-channel
- Operating voltage
230 V AC
- Weight
3.2 kg
- Width
142 mm
- Height
145 mm
- Length
230 mm
- Min. temperature
80 °C
Documents & Downloads
Datasheet
Datasheet 3475802 Atten GT-6150P Soldering station Digital 150 W 80 - 500 °C
User & Safety Instructions
User & Safety Instructions 3475802 Atten GT-6150P Soldering station Digital 150 W 80 - 500 °C
Download
Download 3475802 Atten GT-6150P Soldering station Digital 150 W 80 - 500 °C
Description
Powerful heating element The appliance uses internally heated soldering tips, in which the heating element and the tip form a unit. This ensures direct heat transfer and allows heating to 350 °C in about 5 seconds. The high power of 150 watt ensures a stable temperature guidance even in demanding applications.
Intelligent tool detection The station automatically detects the connected soldering tool and loads the appropriate parameters. This makes it easier to change between different tools and ensures that the correct settings are always applied.
User-friendly display and memory A large LC-display shows all relevant process parameters graphically. For repetitive tasks three memory buttons are available, over which frequently used temperature values can be quickly retrieved
PC-interface for documentation The soldering station can be connected to a PC using the existing communication interface. This allows the configuration of the device parameters as well as the monitoring and documentation of temperature patterns using software.
Integrated security and saving functions The device has an automatic standby and sleep function, which is activated when not in use. In addition, the station is designed to be ESD-safe, in order to protect sensitive components from electrostatic discharge.
This text is machine translated.
Features
- Protection class: Class I
- Fuse type: T2.5 A (250 V/AC)
- Colour display
- Built-in USB and RS485 communication interfaces
- Automatic temperature calibration
- Supports collaboration with Atten fume extractor
- Supports sleep mode and standby mode
- Password
- Parameter lock
- Supports °C and °F
Scope of delivery
- Soldering station
- Manual
- Power cord
- Soldering iron handle
- Handle holder
- Connection line
- Grounding wire
Frequently Bought Together
(*All information is plus legal VAT)€ 546.99*
What kind of Soldering Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































