
Highlights & Details
Atten MS-900 Rework station digital 900 W 150 - 500 °C
- Air flow (max.): 23 L/min (adjustable)
- Vacuum for suction lifter (max.): -60 kPa
- Power (max.): 900 W
- Operating voltage: 230 V/AC
- Hot Air/Soldering iron/electric tweezer (max.) temperature: 500 °C
- Hot Air/Soldering iron/electric tweezer (min.) temperature: 150 °C
- Desoldering gun (max.) temperature: 500 °C
- Desoldering gun (min.) temperature: 300 °C
Technical specifications
- Product type
Soldering station
- Max. power
900 W
- Max. temperature
500 °C
- Display
Digital
- Dim
(L x W x H) 310 x 309 x 146 mm
- Max. air volume
23 l/min
- Preheat time
14 s for soldering iron
15 s for hot air gun
26 s for desoldering gun
- Type
3-channel
- Operating voltage
230 V AC
- Weight
8.3 kg
- Width
309 mm
- Height
146 mm
- Length
310 mm
- Min. temperature
150 °C
- Vacuum pressure (max.)
-600 mbar
Documents & Downloads
Datasheet
Datasheet 3475804 Atten MS-900 Soldering station Digital 900 W 150 - 500 °C
User & Safety Instructions
User & Safety Instructions 3475804 Atten MS-900 Soldering station Digital 900 W 150 - 500 °C
Download
Download 3475804 Atten MS-900 Soldering station Digital 900 W 150 - 500 °C
Description
Features
- Protection class: Class I
- Fuse type: T5 A (250 V/AC)
- Colour display
- Built-in RS232 communication interfaces
- Supports sleep mode and standby mode
- Password
- Parameter lock
- Supports °C and °F
Scope of delivery
- Rework station
- Manual
- Power cord
- Soldering iron handle
- Hot air gun
- Desoldering gun
- Electric tweezer
- 2x Handle holder
- Suction pen
- Blow-dryer bracket
- 2x Screw
- 11x Suction disk
- 3x Suction nozzle
- 2x Rubber washer
- 3x Desoldering nozzle
- 4x Nozzle
- 2x Desoldering gun front plug
- 2x Desoldering gun O-ring 6 x 1.5
- 2x Desoldering gun O-ring
- Desoldering tube liner
- 10x Filter cotton
- 10x Dust-absorbing sponge
- Spring pin (cleaning pin)
- Anti-ironing mat
Frequently Bought Together
(*All information is plus legal VAT)€ 1,679.98*
What kind of Soldering Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































