
Highlights & Details
Atten GT-5150P Desoldering station Digital 150 W 350 - 500 °C
- Air flow (max.): 36 L/min
- Vacuum for suction lifter (max.): -80 kPa
- Power (max.): 150 W
- Operating voltage: 230 V/AC
- Desoldering gun (max.) temperature: 500 °C
- Desoldering gun (min.) temperature: 350 °C
Technical specifications
- Product type
Desoldering station
- Max. power
150 W
- Max. temperature
500 °C
- Display
Digital
- Dim
(L x W x H) 230 x 142 x 145 mm
- Max. air volume
36 l/min
- Preheat time
26 s
- Type
1-channel
- Operating voltage
230 V AC
- Weight
4.6 kg
- Width
142 mm
- Height
145 mm
- Length
230 mm
- Min. temperature
350 °C
- Vacuum pressure (max.)
-800 mbar
Documents & Downloads
Datasheet
Datasheet 3475801 Atten GT-5150P Desoldering station Digital 150 W 350 - 500 °C
User & Safety Instructions
User & Safety Instructions 3475801 Atten GT-5150P Desoldering station Digital 150 W 350 - 500 °C
Download
Download 3475801 Atten GT-5150P Desoldering station Digital 150 W 350 - 500 °C
Description
Built-in vacuum pump The station has a built-in suction pump that generates the vacuum required for desoldering. This allows clean extraction of the liquefied solder directly at the soldering joint without the need for external compressed air sources.
High-performance temperature control The system works in a temperature range from 150 to 480 ° C. Thanks to the power of 150 Watts, compatible tools heat up quickly – for example, 350 °C is reached in approx. 7 seconds. This ensures stable temperatures, even in heat-intensive applications.
Graphic LC-display and favorites A large, high-contrast LC-display shows all the relevant parameters as well as the current temperature curve. For repetitive tasks three memory buttons are available, over which frequently used temperature settings can be accessed directly.
Automatic tool detection The station automatically detects connected soldering or desoldering tools and loads the corresponding parameters. This prevents operator errors when changing the tool and ensures that the correct settings are always used.
PC interface and documentation The RS-232 interface allows the device to be connected to a PC. This enables the configuration of the station as well as the monitoring and documentation of temperature trends in real time with the help of software.
Safety functions The GT-5150 has an ESD-safe design to protect sensitive electronics against electrostatic discharge. In addition, the device has configurable standby and sleep modes as well as a password protection, in order to prevent unauthorized setting changes.
This text is machine translated.
Features
- Protection class: Class I
- Fuse type: T2.5 A (250 V/AC)
- Colour display
- Built-in USB and RS485 communication interfaces
- Automatic temperature calibration
- Supports collaboration with Atten fume extractor
- Supports sleep mode and standby mode
- Password
- Parameter lock
- Supports °C and °F
Scope of delivery
- Desoldering station
- Vacuum generator
- Manual
- 2x Power cord
- Desoldering gun handle
- Handle holder
- Connection line
- Grounding wire
- 3x Solder suction
- 2x Cleaning pin
- Twist drill
- O-ring seal
- 10x Filter cotton
- 10x Filter paper
- Inner pipe (carbon spring)
- 2x Pipe front holder
- Open-end spanner
- Cleaning pin set
Frequently Bought Together
(*All information is plus legal VAT)€ 764.99*
What kind of Soldering Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































