
Highlights & Details
Atten GT-6200P Rework station Digital 200 W 80 - 500 °C
- Power (max.): 200 W
- Operating voltage: 230 V/AC
- Soldering iron/electric tweezer (max.) temperature: 500 °C
- Soldering iron/electric tweeze (min.) temperature: 80 °C
Technical specifications
- Product type
Soldering station
- Max. power
200 W
- Max. temperature
500 °C
- Display
Digital
- Dim
(L x W x H) 230 x 142 x 145 mm
- Preheat time
9 s
- Type
2-channel
- Operating voltage
230 V AC
- Weight
3.2 kg
- Width
142 mm
- Height
145 mm
- Length
230 mm
- Min. temperature
80 °C
Documents & Downloads
Datasheet
Datasheet 3475800 Atten GT-6200P Soldering station Digital 200 W 80 - 500 °C
User & Safety Instructions
User & Safety Instructions 3475800 Atten GT-6200P Soldering station Digital 200 W 80 - 500 °C
Download
Download 3475800 Atten GT-6200P Soldering station Digital 200 W 80 - 500 °C
Description
Parallel 2-channel operation The station has two separately controllable channels that can be used simultaneously. This allows the user, for example, to work with the soldering iron and the soldering tweezers at the same time without having to reposition the tools or to wait for the heating up time.
High-performance temperature control The system offers a temperature range from 150 to 480 °C. The total power of 200 Watts (max. 150 Watts per single channel) provides in combination with the internally heated soldering tips for a quick heating time and a stable temperature management during the soldering process.
Automatic tool detection The GT-6200 automatically detects connected tools and loads the parameters stored for them. This ensures that the correct settings are always used for each tool, whether pistons or tweezers.
Graphic display and favorites A large, high-contrast LCD display clearly shows all the operating parameters. For frequently recurring work, three memory buttons are available for accessing predefined temperature profiles quickly and easily.
PC interface for process monitoring The station can be connected to a PC via the integrated RS-232 interface. This enables the configuration of the device parameters as well as the real-time monitoring and documentation of temperature curves by means of software.
Extensive safety functions The device is designed as ESD-safe and thus protects sensitive components. In addition, the station has configurable standby and rest functions (1 to 120 minutes) as well as a password protection, in order to prevent unauthorized changes to the settings.
This text is machine translated.
Features
- Protection class: Class I
- Fuse type: T2.5 A (250 V/AC)
- Colour display
- Built-in USB and RS485 communication interfaces
- Automatic temperature calibration
- Supports collaboration with Atten fume extractor
- Supports sleep mode and standby mode
- Password
- Parameter lock
- Supports °C and °F
Scope of delivery
- Rework station
- Manual
- Power cord
- Soldering iron handle
- Electric tweezer handle
- 2x Handle holder
- 2x Connection line
- Grounding wire
Frequently Bought Together
(*All information is plus legal VAT)€ 674.99*
What kind of Soldering Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































