• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Weller ZS EL KIT1 1x0F15 1xALFA 230V F/G 230 V 150 m³/h

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,009.00 / piece)
€ 1,009.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Zero Smog EL Kit 1

  • For 1-2 work stationsFilter monitoring and alarmFlow rate 150 m³/h4 speed settings

Technical specifications

  • Applications FT: Hand soldering
  • Applications FT: Strong soldering smoke extraction
  • Application FT: Particulate matter/Fine dust
  • Max. Capacity: 1-2 work spaces
  • Pre-filter: Fine dust filter class M5
  • Compact filter: Particle filter H13 and active carbon granulate filter
  • Vacuum capacity m³/h: 150
  • Fuse: 1,25A
  • WT compatible
  • Max. Vacuum (Pa): 2500.
Product type

Soldering fume extractor

Operating voltage

230 V

Air flow rate

150 m³/h

Max. noise generation

53 dBa

Dim

(L x W x H) 335 x 360 x 445 mm

Weight

8.6 kg

Width

360 mm

Height

445 mm

Length

335 mm

Documents & Downloads

Datasheet

Datasheet 1664396 N/A Weller ZS EL KIT1 1x0F15 1xALFA 230V F/G 230 V 150 m³/h

User & Safety Instructions

User & Safety Instructions 1664396 N/A Weller ZS EL KIT1 1x0F15 1xALFA 230V F/G 230 V 150 m³/h

Description

Portable smoke extractor, for flexible placement directly below or next to the workstation
Particularly large filter surface for longer service life
Separately changeable fine dust pre-filter M5
Active carbon granulate filter for effective gas cleaning
Easy filter change
Large HEPA H31 filter surface 2.4m² for particularly long filter service life
Variable power regulation thanks to 4 speed adjustments
Electronic filter monitoring and filter alarm for a timely filter change
Particularly long product life thanks to powerful EC gas turbine
Quick, easy and user-friendly installation thanks to Easy-Click system and table clamp
Extraction unit with suction arm and funnel nozzle

Scope of delivery

  • ALFA Funnel Nozzle
  • 0F15 Flexible Arm
  • T0058762846 Fixing clamp.

More interesting products

(*All information is plus legal VAT)