• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N Gas lantern Single Assembly kit 1 pc(s)

EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N Brass lamp kit

  • Delicate design
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

N

Product type

Gas lantern

Type

Single

Lamp type

Light bulb

Type

Assembly kit

Min. operating voltage

12 V

Max. operating voltage

16 V

Operating voltage

12 - 16 V

Height

34 mm

Age category

15 years and over

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 211010 N Gas lantern Single Assembly kit 1 pc(s)

Description

Should there be one lamp more? In case of longer roads and in the engine shed the effect is amazing. The trackway or the track field is illuminated and also the night operation then gets the charm of the model. Conrad Electronic offers lamps in the form of kits. This makes them economical and universally usable. You need a soldering piston and some small tools for assembling the lamp kits. The parts are pre-bent and have the suitable length. The lamp shades and the ornaments in the "Historic-Line" are present in a ready to assemble state. All lamps are operated with a bulb from the packing 21 04 89.

This text is machine translated.

Hints

The kits are supplied without painted and without lights The kits for the track width N can also be used for TT.

Accessories

(*All information is plus legal VAT)