• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H0 Gas lantern Single Assembly kit 1 pc(s)

EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Brass lamp kit

  • Delicate design
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Gas lantern

Type

Single

Lamp type

Light bulb

Type

Assembly kit

Min. operating voltage

12 V

Max. operating voltage

16 V

Operating voltage

12 - 16 V

Height

50 mm

Age category

15 years and over

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 211044 H0 Gas lantern Single Assembly kit 1 pc(s)

Description

Should there be one lamp more? In case of longer roads and in the engine shed the effect is amazing. The trackway or the track field is illuminated and also the night operation then gets the charm of the model. Conrad Electronic offers lamps in the form of kits. This makes them economical and universally usable. You need a soldering piston and some small tools for assembling the lamp kits. The parts are pre-bent and have the suitable length. The lamp shades and the ornaments in the "Historic-Line" are present in a ready to assemble state. The kits are supplied without painted and without lights

This text is machine translated.

Hints

The kits are supplied without painted and without lights

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)