• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik TT Whip-type lamp post Double Assembled 6995 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

TT curved street light, double

  • Delicate design
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.

Technical specifications

Size

TT

Product type

Whip-type lamp post

Type

Double

Lamp type

LED

Type

Assembled

Factory colour

White

Min. operating voltage

10 V

Max. operating voltage

16 V

Operating voltage

10 - 16 V

Height

75 mm

Age category

15 years and over

Content

1 pc(s)

Design type

Curved street light, double

Operating voltage

10-16 V DC/AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 497910 Viessmann Modelltechnik TT Whip-type lamp post Double Assembled 6995 1 pc(s)

Description

Street lights in the style of Era III-VI. Equipped with a white, power-saving LED with almost unlimited life. Operating voltage 10-16 V DC/AC

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)