• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik H0 Lattice post street lamp Double Assembled 63631 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Viessmann 63631 H0 LED Cage Mast Street Light

  • Delicate design
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Lattice post street lamp

Type

Double

Lamp type

LED

Type

Assembled

Factory colour

White

Min. operating voltage

12 V

Max. operating voltage

16 V

Operating voltage

12 - 16 V

Height

124 mm

Age category

15 years and over

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 241506 Viessmann Modelltechnik H0 Lattice post street lamp Double Assembled 63631 1 pc(s)

Description

Features

  • With maintenance-free LED lighting socket for he easy installation and removal
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)