• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik H0 Whip-type lamp post Single Assembled 60906 1 Set

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 set of 6 Whip lights

  • Delicate design
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

H0

Product type

Whip-type lamp post

Type

Single

Lamp type

C

Type

Assembled

Factory colour

White

Min. operating voltage

12 V

Max. operating voltage

16 V

Operating voltage

12 - 16 V

Height

100 mm

Age category

15 years and over

Type

Finished models

Content

1 Set

Design type

Whip lights

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 248529 Viessmann Modelltechnik H0 Whip-type lamp post Single Assembled 60906 1 Set

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)