• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik H0 Gas lantern Double Assembled 6397 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Viessmann Modelltechnik H0 Gas lantern Double Assembled 6397 1 pc(s)

  • Delicate design
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Gas lantern

Type

Double

Lamp type

B

Type

Assembled

Min. operating voltage

14 V

Max. operating voltage

16 V

Operating voltage

14 - 16 V

Height

55 mm

Age category

15 years and over

Type

Finished model.

Content

1 pc(s)

Design type

2 flames

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 217861 Viessmann Modelltechnik H0 Gas lantern Double Assembled 6397 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)