• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik H0 Platform lighting Single Assembled 6365 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Hanging lamp with rope suspension

  • Pure white durable SMD-LED
  • with attachment rope
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.

Technical specifications

Size

H0

Product type

Platform lighting

Type

Single

Type

Assembled

Factory colour

White

Min. operating voltage

12 V

Max. operating voltage

16 V

Operating voltage

12 - 16 V

Age category

15 years and over

Type

Finished model.

Content

1 pc(s)

Design type

Hanging platform lights

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 244894 Viessmann Modelltechnik H0 Platform lighting Single Assembled 6365 1 pc(s)

Description

Lamps, that will find a rope suspended between poles or buildings and, on many stations and in city centres. Thus this light can be used for example for the representation of a shopping street with tracks of tram way or even one of the overhead line of stretched track field.

Features

  • Pure white durable SMD-LED
  • Prototypical light colours
  • More lamps per transformer, since only 10 mA power consumption
  • With attaching rope

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)