• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N & L 27615 Control switch Complete Surface-mount Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Control switch

Nominal voltage (details)

250 V

IP55

Switch type component

Complete

Switch type function

Surface-mount

Factory colour

Black

Dim

(W x H x D) 77 x 87 x 56 mm

Nominal current

10 A

Width

77 mm

Height

87 mm

Depth

56 mm

Material

Polypropylene

Switching capacity

2500 W

Documents & Downloads

Datasheet

Datasheet 3305417 N & L 27615 Control switch Complete Surface-mount Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3305417 N & L 27615 Control switch Complete Surface-mount Black 1 pc(s)

Description

Scope of delivery

  • FR AP control-change switch IP55, black
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)