• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N & L 27760 PG socket (lockable) Complete Surface-mount junction box Light grey 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

1-way plug socket lockable IP55, white

  • With labeling field
  • Lockable
  • This text is machine translated.

Technical specifications

Product type

PG socket (lockable)

Nominal voltage (details)

250 V

IP54

Switch type component

Complete

Switch type function

Surface-mount junction box

Factory colour

Light grey

Nominal current

16 A

Material

PVC

Switching capacity

3600 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3305430 N & L 27760 PG socket (lockable) Complete Surface-mount junction box Light grey 1 pc(s)

Description

Scope of delivery

  • 1-way plug socket lockable IP55, white

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)