• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N & L 28387 Heating system emergency switch Complete Surface-mount White 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Heating system emergency switch

Nominal voltage (details)

250 V

IP54

Switch type component

Complete

Switch type function

Surface-mount

Factory colour

White

Nominal current

10 A

Material

PVC

Switching capacity

2500 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3305432 N & L 28387 Heating system emergency switch Complete Surface-mount White 1 pc(s)

Description

Damp room surface heating switch Protection class IP54

This text is machine translated.

Scope of delivery

  • FR AP heating-emergency switch IP45, white

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)