• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nail iron, narrow, 254mm STANLEY FMHT1-55008

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nail iron, narrow, 254mm

  • PRECISION LINES, WIDE SHOVEL 254
  • Polished, beveled claws for precise pulling and lifting of nails
  • Hand grip with non-slip inserts made of soft plastic
  • Visible yellow paint - for greater safety
  • Durable, long-life spring steel
  • Very flat jaw - effortless working under trapped nails
  • Forged carbon steel for durability and stability

Technical specifications

Product type

Pry bar

Length

254 mm

Weight

0.328 kg

Material

Spring steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2904058 Nail iron, narrow, 254mm STANLEY FMHT1-55008

Description

Stanley FMHT1-55008 nail clippers, narrow, 254mm

This text is machine translated.

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)