• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Navilock NL-3331 M8 GPS receiver Vehicle tracker Black 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Navilock NL-3331 M8 serial multi-GNSS receiver MT3333 0.5 m

  • MT3333 Chipset
  • M8 universal connector, waterproof
  • Protection class: IPX7
  • Baud rate: 9600 bps

Technical specifications

Product type

GPS receiver

Use

Vehicle tracker

GPS features

Splashproof casing

Factory colour

Black

Height

21 mm

Width

62 mm

Depth

62 mm

Weight

200 g

Dim

(W x H x D) 62 x 21 x 62 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3078379 Navilock NL-3331 M8 GPS receiver Vehicle tracker Black 1 pc(s)

Description

The M8 serial Multi GNSS receiver with the MT3333 chipset has a built-in active antenna. Navigation can be performed in connection with a notebook and suitable navigation software. The M8 universal connector is waterproof and enables the use of optional connection cables with many different connectors. Using the included mounting materials, the GNSS receiver can be mounted on various vehicle roofs (cars, trucks, buses, etc.). Its inconspicuous shape blends in with your vehicle design.

This text is machine translated.

Features

  • 1 x M8 Navilock waterproof connection plug
  • Chipset manufacturer / Type: MediaTek MT3333
  • Frequency:Galileo: E1, 1575.4200 MHz
  • GPS L1, 1575.4200 MHz
  • GLONASS: G1, 1602 (K x 0.5625) MHz
  • Channels: 33 tracking, 99 acquisition
  • SUPPORTS NMEA 0183 V3.01 PROTOCOL: GGA, GSA, GSV, RMC, VTG
  • Baud rate: 9600 bps
  • Update rate 1 - 10 Hz
  • Max. Sensitivity -165 dBm
  • Cold start in approx. 34 seconds
  • Hot start in about 1 second
  • Position accuracy: 2.5 m CEP (Circular Error Probable)
  • 2.0 m CEP with SBAS (circular error probable)
  • Speed: 0.1 m/s
  • Date: WGS 84
  • Dynamic limit values: Acceleration limit value: < 4 g.
  • Height limit: 18000 m.
  • Speed limit 515 m/s.
  • Voltage supply: 5 V DC
  • Power consumption maximum 45 mA
  • Protection class: IPX7
  • Operating temperature: -20 °C ~ 60 °C
  • Cable length approx. 0.5 m
  • Dim. (Ø x H without thread): Approx. 62 x 21 mm

Scope of delivery

  • M8 serial receiver
  • Mounting material: Nut and washer stainless steel
  • Navilock support CD incl. Driver and instructions for use.

System requirements

  • Windows Vista/7/8/8.1/10/11, Linux Core 2.6
  • M8 connection cable

More interesting products

(*All information is plus legal VAT)