• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nedis HTFA18WT Ceramic fan heater HTFA18WT 20 m² White, Grey

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NEDIS HTFA18WT compact ceramic fan heater

  • Compact ceramic fan heaterEnergy efficient PTC ceramic heating elementFast and pleasant warmthideal for heating up to 20 m² roomsTwo heating levels, 1000/2000 W, depending on the heat requirementThermostat for a constant room temperatureFan Only setting – turn the heater into a fan on hot summer daysSafe operation thanks to tilt and overheating protection

Technical specifications

Product type

Ceramic fan heater

Operating voltage

230 V

Switching stages

2

2000 W

Suitable for rooms up to

20 m²

Heater features

Overheating protection

built-in fan

Built-in thermostat

Factory colour

White

Grey

Dim

(L x W x H) 200 x 145 x 250 mm

Weight

1400 g

Feed length

1.5 m

Width

145 mm

Height

250 mm

Length

200 mm

(Ø)

0 mm

Documents & Downloads

Datasheet

Datasheet 2620983 Nedis HTFA18WT Ceramic fan heater HTFA18WT 20 m² White, Grey

User & Safety Instructions

User & Safety Instructions 2620983 Nedis HTFA18WT Ceramic fan heater HTFA18WT 20 m² White, Grey

Information

Information 2620983 Nedis HTFA18WT Ceramic fan heater HTFA18WT 20 m² White, Grey

Description

This compact ceramic fan heater from Nedis® is ideal for heating up living rooms, work places, children's rooms or hobby rooms. The ceramic fan heater can generate pleasant heat on cold days without temperature fluctuations – thanks to two selectable heating levels of 1000 and 2000 watt. Thanks to the thermostat, the room temperature is kept constant.On hot summer days, the integrated fan operation also fulfills the desire for a pleasant refreshment. The heating function is deactivated. Heating or cooling – according to your wishes.

This text is machine translated.

Features

  • 2 heat modesType of heater ceramicOn/Off switchIntegrated handlesIndicator lightPower 1000 / 2000 W.Made from plasticVentilation mode onlyTrip protectionOverheating protectionAdjustable thermostat

Scope of delivery

  • Ceramic fan heaterUser manual.

What kind of Heaters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.