• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nedis HTFA21BK Ceramic fan heater HTFA21BK 15 m² Black

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NEDIS HTFA21BK ceramic fan heater with realistic flame effect

  • Ceramic fan heater with realistic flame effectEnergy-efficient PTC ceramic heating elementFast and pleasant warmthideal for heating up to 15 m² rooms2 heating levels, 900/1500 W, depending on the heat requirementThermostat for a constant room temperatureSwivel function for even distribution of warm airRealistic flame effect, you hardly see a difference to real flamesSafe operation thanks to tilt and overheating protection

Technical specifications

Product type

Ceramic fan heater

Operating voltage

230 V

Switching stages

2

1500 W

Suitable for rooms up to

15 m²

Heater features

Overheating protection

built-in fan

Built-in thermostat

Factory colour

Black

Dim

(L x W x H) 305 x 180 x 350 mm

Weight

2400 g

Feed length

1.5 m

n.rel.

Width

180 mm

Height

350 mm

Length

305 mm

(Ø)

0 mm

Documents & Downloads

Datasheet

Datasheet 2620986 Nedis HTFA21BK Ceramic fan heater HTFA21BK 15 m² Black

User & Safety Instructions

User & Safety Instructions 2620986 Nedis HTFA21BK Ceramic fan heater HTFA21BK 15 m² Black

Information

Information 2620986 Nedis HTFA21BK Ceramic fan heater HTFA21BK 15 m² Black

Description

This compact ceramic fan heater from Nedis® is ideal for heating up living room, work place or bedroom. In addition to the heating function, the realistic flame effect provides a pleasant atmosphere. The ceramic fan heater can generate pleasant heat on cold days without temperature fluctuations – thanks to two selectable heating levels of 900 and 1500 watts. Thanks to the thermostat, the room temperature is kept constant. The switchable swivel function increases the effective range of the fan heater so that the warm air is distributed widely in the room. Do you just want a little more atmosphere? The flame effect can also be used independantly if no additional heat is required.

This text is machine translated.

Features

  • 2 heat modesAutomatically rotatableOn/Off switchIntegrated handlesPower 1000 / 1500 W.Made from plasticTrip protectionOverheating protectionAdjustable thermostat

Scope of delivery

  • Ceramic fan heater
  • User manual.

What kind of Heaters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.