• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nedis HTFA20WT Ceramic fan heater HTFA20WT 20 m² White, Grey

1/19
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NEDIS HTFA20WT ceramic tower fan

  • Ceramic tower fanEnergy-efficient PTC ceramic heating elementFast and pleasant warmthideal for heating up to 20 m² roomsTwo heating levels, 1400/2000 W, depending on the heat requirementDigital thermostat for a constant room temperatureSwivel function for even distribution of warm airRemote control for more comfortSafe operation thanks to tilt and overheating protection

Technical specifications

  • Remote control 2x AAA battery (please order separately)
Product type

Ceramic fan heater

Operating voltage

230 V

Switching stages

2

2000 W

Suitable for rooms up to

20 m²

Heater features

Overheating protection

built-in fan

Built-in thermostat

Remote control

Factory colour

White

Grey

Dim

(L x W x H) 175 x 135 x 500 mm

Weight

1650 g

Feed length

1.5 m

Width

135 mm

Height

500 mm

Length

175 mm

(Ø)

0 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2620985 Nedis HTFA20WT Ceramic fan heater HTFA20WT 20 m² White, Grey

User & Safety Instructions

User & Safety Instructions 2620985 Nedis HTFA20WT Ceramic fan heater HTFA20WT 20 m² White, Grey

Information

Information 2620985 Nedis HTFA20WT Ceramic fan heater HTFA20WT 20 m² White, Grey

Description

This ceramic tower fan from Nedis® is ideal forHeating of living room, work place, children's orHobby room. The ceramic fan heater can be used on coldDays a pleasant warmth withoutCreate temperature fluctuations – thanks to twoSelectable heating levels of 1400 and 2000 Watt. ThanksThe room temperature of the thermostat is constantheld. The switchable swivel function increasesThe effective area of the fan heater so that theWarm air is widely distributed in the room. TheProgrammable switch-off timer can be set to one to eightHours.All functions and settings can be accessed via theDigital touch control panel with LED display and aboveThe supplied remote control used and adjustedother.

This text is machine translated.

Features

  • 2 heat modesType of heater ceramicAutomatically rotatableOn/Off switchIntegrated handlesIndicator lightPower 1000 / 2000 W.Made from plasticVentilation mode onlyTrip protectionOverheating protectionAdjustable thermostat

Scope of delivery

  • Ceramic fan heaterRemote control
  • User manual.

What kind of Heaters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.