• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nedis KAIC100FWT Ice cube maker 1.6 l

1/21
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nedis KAIC100FWT Ice-cube machine Built-in/free standing ice-cube maker 12 kg/24h 120 W white

  • Compact dimensions
  • Easy electronic use
  • Removable bowl for easy maintenance and cleaning
  • Water tank capacity 1.5 l
  • Ice cube production rate: 8 minutes
  • Up to 12 kg of ice per day - always ready
  • Display for low water level
  • Display for full collection compartment
  • Large, transparent viewing window

Technical specifications

  • Product type: Built-in/free-standing ice cube dispenser
Capacity

1.6 l

Product type

Ice cube maker

Factory colour

White

Width

283 mm

Height

308 mm

Depth

224 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Material (details)

Plastic

Tank volume

1.6 l

120 W

Power supply (details)

220- 240 V

UKCA

yes

Freezing capacity

12 kg/24h

Ice storage capacity

0.85 kg

Viewing window

yes

Preparation time

8 min

Documents & Downloads

Datasheet

Datasheet 3558432 Nedis KAIC100FWT Ice cube maker 1.6 l

User & Safety Instructions

User & Safety Instructions 3558432 Nedis KAIC100FWT Ice cube maker 1.6 l

Description

This Nedis ice cube machine has a compact design and has a capacity of 1.5 liters to make ice cubes for cold drinks whenever and wherever you need them.

The ice cubes are ready within just 8 minutes. The maximum capacity in 24 hours is 12 kg. An indicator light on the ice cube machine indicates when the collection container is full. There you can also see if you need to add water.

This ice cube machine is very user friendly. First enter water into the container, then switch on the machine. The machine then automatically pumps the water into the water tank.

Now the cooling phase begins. After about 7 minutes, the first 9 cubes form on the pins, which are located above the collecting tray.

In a short defrosting phase the ice cubes fall down. The tilting compartment now tilts the remaining water back into the container and pushes the ice in the collection compartment.

Then the process starts again.

This text is machine translated.

Features

  • Compact dimensions
  • Easy electronic use
  • Removable bowl for easy maintenance and cleaning
  • Water tank capacity 1.5 l
  • Ice cube production rate: 8 minutes
  • Up to 12 kg of ice per day - always ready
  • Display for low water level
  • Display for full collection compartment
  • Large transparent screen

Scope of delivery

  • Ice-cube machine
  • User manual

More interesting products

(*All information is plus legal VAT)