• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nedis KAWK300EBK Kettle Black Capacity: 1 l

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Kettle, 1l, black

  • Safety cover
  • Removable filter - easy to flush
  • Dry protection

Technical specifications

Capacity

1 l

Product type

Kettle

2200 W

Factory colour

Black

Material

Plastic

Weight

757 g

Width

220 mm

Height

185 mm

Length

160 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428961 Nedis KAWK300EBK Kettle Black Capacity: 1 l

Description

This elegant Nedis kettle has a capacity of 1 liters and is compact but still brings water surprisingly fast. Thanks to its power of 2200 W, your tea is ready in no time at all.
In addition the robust, matt-black casing also looks very good on every counter. The wireless 360° swivel socket allows easy lifting.
The hidden heating element minimizes lime deposits and, together with the removable filter, this kettle is very easy to clean so that your hot drinks always have a consistently good taste.

This text is machine translated.

Features

  • Safety cover - catches securely and is opened by pressing with one hand
  • 360° rotating base - the kettle can be raised and replaced easily
  • Wireless, for easy filling and pouring
  • Water level indicator on both sides - convenient for left and right-handed people
  • Removable filter - easy to flush
  • 1 liter capacity
  • Matt black surface - elegant and sturdy
  • Strix regulations - according to international safety standards
  • Automatic shutdown and dry-boil protection - for your safety
  • Indicator light - lights up when the kettle is in operation

Scope of delivery

  • Kettle
  • Quick guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)