• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nedis KAWK510EGN Kettle Indicator light Green Capacity: 1.7 l

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Kettle, 1.7L, wooden handle, green

  • Dry protection
  • Anti-limescale filter
  • Housing material: Soft touch

Technical specifications

Capacity

1.7 l

Product type

Kettle

2200 W

Kitchen appliances features

Indicator light

Factory colour

Green

Material

Stainless steel

Weight

1176 g

Width

205 mm

Height

252 mm

Length

160 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428969 Nedis KAWK510EGN Kettle Indicator light Green Capacity: 1.7 l

Description

This elegant, high-performance electric kettle from Nedis works just as well as it looks: It has a generous capacity of 1.7 liters, brings water to the boil quickly and is designed to minimize lime deposits. With a look made of stainless steel, wood and rubber, our kettle is an elegant, durable and easy-to-clean supplement for your kitchen. It is designed to heat enough water for six to eight cups each time it is used. So no one should wait too long for their tea or coffee.

The wireless 360° swivel socket allows easy removal and the ergonomically shaped kettle is comfortable to handle, even when it is full. The 2200 W covered heating element and removable filter ensure that your water is quickly brought to a boil and that scale is minimized.

This text is machine translated.

Features

  • 1.7 liter capacity - perfect for thirsty guests
  • Cable rewinder - for easy storage
  • Anti-scale filter to make sure water is boiling quickly at all times
  • Wireless 360° rotating base for easy handling
  • Dry-boil protection - the kettle does not work if it does not contain enough water

Scope of delivery

  • Kettle
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)