• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts FPMA-D025BLACK Monitor wall mount 25,4 cm (10") - 76,2 cm (30") Tiltable

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Neowmounts by NewStar flat panel table mount

  • Holder type: Tiltable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")
  • Load capacity (max.) 12 kg

Technical specifications

Product type

Monitor wall mount

Suitable for

25,4 cm (10") - 76,2 cm (30")

Add-on displays

1 Display(s)

Holder type

Tiltable

No

Max. load capacity

12 kg

No

100 x 100 mm

100 x 75 mm

75 x 75 mm

Rotation

360°

Tilt range (bottom)

180°

Tilt range (top)

180°

Distance to wall (min.)

5 cm

Distance to wall (max.)

5 cm

Factory colour

Black

Weight

2.659

Suitable for

25,4 cm (10")

25,7 cm (10,1")

26,7 cm (10,5")

27,9 cm (11")

29,5 cm (11,6")

30,5 cm (12")

30,7 cm (12,1")

31,0 cm (12,2")

31,8 cm (12,5")

32,8 cm (12,9")

33,0 cm (13")

33,8 cm (13,3")

35,6 cm (14")

38,1 cm (15")

39,6 cm (15,6")

40,6 cm (16")

43,2 cm (17")

45,7 cm (18")

48,3 cm (19")

50,8 cm (20")

54,6 cm (21,5")

55,9 cm (22")

58,4 cm (23")

59,9 cm (23,6")

61 cm (24")

63,5 cm (25")

66,0 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

Show more
Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1881606 Neomounts FPMA-D025BLACK Monitor wall mount 25,4 cm (10") - 76,2 cm (30") Tiltable

User & Safety Instructions

User & Safety Instructions 1881606 Neomounts FPMA-D025BLACK Monitor wall mount 25,4 cm (10") - 76,2 cm (30") Tiltable

Warranty Terms

Warranty Terms 1881606 Neomounts FPMA-D025BLACK Monitor wall mount 25,4 cm (10") - 76,2 cm (30") Tiltable

Description

The Neowmounts by NewStar Table Mount, the FPMA-D025BLACK model, is a tilt and swivel table mount for flat panel monitors and flat screen TVs up to 30" (76 cm). This bracket is a good choice for space-saving placement on desks using a cable routing bracket.

Neowmounts by Newstar‘s unique tilt (180°) and swivel (360°) technology enables the adjustment at every viewing angle, in order to benefit fully from the possibilities of the flat screen. The support is easily adjustable in height from 31 to 47 centimeters. A unique cable guide hides and guides the cable through the support to the flat screen. Hide your cables to keep the workplace neat and tidy.

Neowmounts by Newstars FPMA-D025BLACK has two pivot points and is suitable for screens up to 30" (76 cm). The load capacity of this product is 12 kg. The desk holder is suitable for screens with VESA hole pattern 75x75 or 100x100mm. Various hole patterns can be covered using Neowmounts by Newstars VESA adapter plates.

By using an ergonomic flat screen bezel, you prevent neck and back discomfort. ideal for use in offices and on counters or in a reception area.

Mounting material is included.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 107.97*

What kind of PC Monitor Stands & Brackets are you looking for?

More interesting products

(*All information is plus legal VAT)