• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts NM-D775WHITEPLUS Monitor desk mount 1 Display(s) 25,4 cm (10") - 124,5 cm (49") White Swivelling, Swivelling,

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NM-D775WHITEPLUS Neomounts by NewStar curved display table mount

  • Holder type: Swivelling, Swivelling, Tiltable, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 124,5 cm (49")Load capacity (max.) 18 kg

Technical specifications

Product type

Monitor desk mount

Suitable for

25,4 cm (10") - 124,5 cm (49")

Add-on displays

1 Display(s)

Holder type

Swivelling

Swivelling

Tiltable

Height-adjustable

Features

Variable distance from wall

No

Max. load capacity

18 kg

No

75 x 75 mm

100 x 100 mm

Rotation

180°

Tilt range (bottom)

45°

Tilt range (top)

45°

Swivel range (left)

180°

Swivel range (right)

180°

Width

300 mm

Height

150 mm

Depth

250 mm

Factory colour

White

Weight

3760 g

Dim

(W x H x D) 300 x 150 x 250 mm

Suitable for

25,4 cm (10")

25,7 cm (10,1")

25,9 cm (10,2")

25,9 cm (10.2")

26,4 cm (10,4")

26,7 cm (10,5")

26,9 cm (10,6")

27,4 cm (10,8")

27,4 cm (10.8")

27,9 cm (11")

29,5 cm (11,6")

30,5 cm (12")

30,7 cm (12,1")

30.0 cm (10,8")

31,0 cm (12,2")

31,2 cm (12,3")

31,5 cm (12,4")

31,8 cm (12,5")

32 cm (12,6")

32,8 cm (12,9")

33 cm (13")

33,0 cm (13")

33,8 cm (13,3")

34,3 cm (13,5")

35,3 cm (13,9")

35,6 cm (14")

35,8 cm (14,1")

35,82 cm (14,1")

38,1 cm (15")

38,4 cm (15,1")

39,1 cm (15,4")

39,6 cm (15,6")

40,6 cm (16")

43,2 cm (17")

43,9 cm (17,3")

45,7 cm (18")

46,0 cm (18,1")

46,7 cm (18,4")

47 cm (18,5")

47,0 cm (18,5")

48 cm (18,9")

48,3 cm (19")

48,5 cm (19,1")

49,5 cm (19,5")

50,8 cm (20")

51,1 cm (20,1")

53,3 cm (21")

54,1 cm (21,3")

54,6 cm (21,5")

54,9 cm (21,6")

55,9 cm (22")

57,2 cm (22,5")

58,4 cm (23")

59,9 cm (23,6")

60,5 cm (23,8")

61 cm (24")

61 cm (24")

61,2 cm (24,1")

62,2 cm (24,5")

63,5 cm (25")

66 cm (26")

66,0 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

78,7 cm (31")

80 cm (31,5")

80,0 cm (31,5")

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

Show more
Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2309533 Neomounts NM-D775WHITEPLUS Monitor desk mount 1 Display(s) 25,4 cm (10") - 124,5 cm (49") White Swivelling, Swivelling,

User & Safety Instructions

User & Safety Instructions 2309533 Neomounts NM-D775WHITEPLUS Monitor desk mount 1 Display(s) 25,4 cm (10") - 124,5 cm (49") White Swivelling, Swivelling,

Warranty Terms

Warranty Terms 2309533 Neomounts NM-D775WHITEPLUS Monitor desk mount 1 Display(s) 25,4 cm (10") - 124,5 cm (49") White Swivelling, Swivelling,

Description

Model NM-D775WHITEPLUS is a tilt, swivel and swivel table bracket for flat screens up to 49" (124 cm). This bracket is a good choice for space-saving placement on a desk using a top-fix desk clamp or a table-top bore. THE NM-D775WHITEPLUS brackets are specifically designed to support curved screens. They have a curved screen reinforcement head and are designed for a higher total capacity of up to 49 inches and a maximum weight of 18 kg. Thanks to the unique tilt (90°), swivel (180°) and swivel (180°/ 360°) technology of Neowmounts by NewStar, THE NM PLUS brackets can be brought to any viewing angle to make the most of the ultra wide screen features. The bracket is equipped with a 180° locking mechanism. The bracket can be easily adjusted in height from 27 to 60 centimeters using a gas spring. In addition, the brackets are adjustable in depth from 0 to 63 centimeters. A unique cable management hides and routes cables from the holder to the ultra wide screen. THE NM-D775WHITEPLUS desk brackets are ideal for use in offices, switches and reception areas. All installation materials are included in the product delivery.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 210.97*

What kind of PC Monitor Stands & Brackets are you looking for?

More interesting products

(*All information is plus legal VAT)