
Highlights & Details
Neowmounts by NewStar Ultra-thin Sit Stand Workstation - Black
- Holder type: Height-adjustable
- Load capacity (max.) 8 kg
Technical specifications
- Product type
Sit-Stand attachment
- Holder type
Height-adjustable
- Max. height
40.5 cm
- Height (min.)
4.5 cm
- Mounting type
No fitting required
- Factory colour
Black
- Work surface width
670 mm
- Work surface depth
470 mm
- Max. load capacity
8 kg
- Wireless charging
No
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2355065 Neomounts NS-WS050BLACK Sit-Stand attachment Height range: 4.5 up to 40.5 cm Black
User & Safety Instructions
User & Safety Instructions 2355065 Neomounts NS-WS050BLACK Sit-Stand attachment Height range: 4.5 up to 40.5 cm Black
Warranty Terms
Warranty Terms 2355065 Neomounts NS-WS050BLACK Sit-Stand attachment Height range: 4.5 up to 40.5 cm Black
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 171.97*
What kind of Standing Desks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































